MIL-C-39003/9-4085
vs
CTS23C22UF+/-20%50V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.20
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0055 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-C-39003/09
Ripple Current
2300 mA
Surface Mount
NO
NO
Tan Delta
0.04
0.08
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare MIL-C-39003/9-4085 with alternatives
Compare CTS23C22UF+/-20%50V with alternatives