MIL-C-39003/9-4085 vs TAAD226M050 feature comparison

MIL-C-39003/9-4085 Cornell Dubilier Electronics Inc

Buy Now Datasheet

TAAD226M050 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20 8532.21.00.20
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0055 mA 0.011 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39003/09
Ripple Current 2300 mA
Surface Mount NO NO
Tan Delta 0.04 0.06
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: CECC30201-801
JESD-609 Code e0
Manufacturer Series TAA
Terminal Finish TIN LEAD

Compare MIL-C-39003/9-4085 with alternatives

Compare TAAD226M050 with alternatives