CTS23C22UF+/-20%50V vs T212D226M050CSC feature comparison

CTS23C22UF+/-20%50V EXXELIA Group

Buy Now Datasheet

T212D226M050CSC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Tan Delta 0.08 0.02
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.21.00.20
JESD-609 Code e0
Leakage Current 0.0055 mA
Packing Method AMMO PACK
Terminal Finish Tin/Lead (Sn/Pb)

Compare CTS23C22UF+/-20%50V with alternatives

Compare T212D226M050CSC with alternatives