MIC6315-26D4UY
vs
MIC6315-26D3UTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
LEAD FREE, SOT-143, 4 PIN
, TO-253
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
e0
Length
2.86 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.9 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.63V
+2.63V
Width
1.3 mm
Base Number Matches
3
1
Pbfree Code
No
Factory Lead Time
4 Weeks
Package Equivalence Code
TO-253
Peak Reflow Temperature (Cel)
240
Supply Current-Max (Isup)
0.015 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare MIC6315-26D4UY with alternatives
Compare MIC6315-26D3UTR with alternatives