MIC6315-26D3UTR vs MIC6315-26D2U feature comparison

MIC6315-26D3UTR Micrel Inc

Buy Now Datasheet

MIC6315-26D2U Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Reach Compliance Code not_compliant not_compliant
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 TO-253
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.015 mA 0.015 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Threshold Voltage-Nom +2.63V +2.63,2.63V
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 3
Package Description SOT-143, 4 PIN
Factory Lead Time 4 Weeks
JESD-30 Code R-PDSO-G4
Length 2.86 mm
Number of Channels 1
Number of Functions 1
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.6 V
Terminal Form GULL WING
Terminal Pitch 1.9 mm
Terminal Position DUAL
Width 1.3 mm

Compare MIC6315-26D3UTR with alternatives

Compare MIC6315-26D2U with alternatives