MIC6315-26D3UTR vs MIC6315-26D4UTR feature comparison

MIC6315-26D3UTR Microchip Technology Inc

Buy Now Datasheet

MIC6315-26D4UTR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS INC
Package Description , TO-253 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.015 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Threshold Voltage-Nom +2.63V
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 3

Compare MIC6315-26D3UTR with alternatives