MIC58P42AJ vs MIC58P42YN feature comparison

MIC58P42AJ Micrel Inc

Buy Now Datasheet

MIC58P42YN Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP18,.3 DIP-18
Pin Count 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SPLIT SUPPLY OPERATION POSSIBLE
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 8 8
Input Characteristics STANDARD STANDARD
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-GDIP-T18 R-PDIP-T18
JESD-609 Code e0 e3
Length 22.606 mm 22.86 mm
Number of Functions 1 8
Number of Terminals 18 18
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR
Output Current Flow Direction SINK SINK
Output Current-Max 0.5 A
Output Peak Current Limit-Nom 0.5 A 0.5 A
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 3.81 mm
Surface Mount NO NO
Technology BIMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V

Compare MIC58P42AJ with alternatives

Compare MIC58P42YN with alternatives