Part Details for MIC58P42YN by Microchip Technology Inc
Overview of MIC58P42YN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC58P42YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2910
|
Newark | 8-Bit Serial Input Protected Latched Driver 18 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC58P42YN RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $7.4100 | Buy Now |
DISTI #
576-2407-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:8 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
168 In Stock |
|
$6.5500 / $8.6400 | Buy Now |
DISTI #
MIC58P42YN
|
Avnet Americas | 8-BIT SERIAL INPUT PROTECTED LATCHED DRIVER - Rail/Tube (Alt: MIC58P42YN) RoHS: Compliant Min Qty: 84 Package Multiple: 21 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
998-MIC58P42YN
|
Mouser Electronics | Latches 8-Bit Serial Input Protected Latched Driver RoHS: Compliant | 1927 |
|
$6.5500 / $8.6400 | Buy Now |
DISTI #
V36:1790_07851296
|
Arrow Electronics | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 4 Weeks Date Code: 2342 | Americas - 156 |
|
$6.4000 / $6.4190 | Buy Now |
DISTI #
MIC58P42YN
|
Microchip Technology Inc | 8-Bit Serial Input Protected Latched Driver, Projected EOL: 2034-10-11 RoHS: Compliant pbFree: Yes | 36015 |
|
$5.0500 / $8.6400 | Buy Now |
|
Future Electronics | MIC58P42 Series 12 V 500 mA 8-Bit Serial-Input Protected Latched Driver - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 21 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$6.2800 / $6.4400 | Buy Now |
|
Onlinecomponents.com | Latched Driver IC RoHS: Compliant | 35952 Factory Stock |
|
$3.8600 / $4.6100 | Buy Now |
DISTI #
73509081
|
Verical | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2342 | Americas - 147 |
|
$6.4000 / $6.4190 | Buy Now |
DISTI #
MIC58P42YN
|
TME | IC: driver, darlington,transistor array,serial input,latch Min Qty: 1 | 0 |
|
$5.2100 / $7.2900 | RFQ |
Part Details for MIC58P42YN
MIC58P42YN CAD Models
MIC58P42YN Part Data Attributes
|
MIC58P42YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC58P42YN
Microchip Technology Inc
SIPO BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC58P42YN
This table gives cross-reference parts and alternative options found for MIC58P42YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC58P42YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P42BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Microchip Technology Inc | MIC58P42YN vs MIC58P42BN |
MIC58P42AJBQ | SIPO Based Peripheral Driver, 0.5A, CDIP18, CERAMIC, DIP-18 | Microchip Technology Inc | MIC58P42YN vs MIC58P42AJBQ |
MIC58P42AJ | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP18, CERAMIC, DIP-18 | Microchip Technology Inc | MIC58P42YN vs MIC58P42AJ |
MIC58P42AJB | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP18, CERAMIC, DIP-18 | Microchip Technology Inc | MIC58P42YN vs MIC58P42AJB |
MIC58P42AJB | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP18, CERAMIC, DIP-18 | Micrel Inc | MIC58P42YN vs MIC58P42AJB |