MIC5891YWM
vs
UCN5891LWTR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ALLEGRO MICROSYSTEMS LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
14 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Microchip
|
|
Built-in Protections |
TRANSIENT
|
TRANSIENT
|
Driver Number of Bits |
8
|
8
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
10.34 mm
|
10.3 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Current Flow Direction |
SOURCE
|
SOURCE
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.40
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.64 mm
|
2.65 mm
|
Supply Current-Max |
3 mA
|
|
Supply Voltage-Max |
12 V
|
|
Supply Voltage-Min |
5 V
|
|
Supply Voltage1-Nom |
50 V
|
50 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Turn-off Time |
10 µs
|
10 µs
|
Turn-on Time |
2 µs
|
2 µs
|
Width |
7.52 mm
|
7.5 mm
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP16,.4
|
Pin Count |
|
16
|
Output Current-Max |
|
0.5 A
|
Output Peak Current Limit-Nom |
|
0.5 A
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare MIC5891YWM with alternatives
Compare UCN5891LWTR with alternatives