MIC5841BWM
vs
UCQ5841LW
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOIC
SOIC
Package Description
SOIC-18
SOIC-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT
TRANSIENT
Driver Number of Bits
8
8
Interface IC Type
SIPO BASED PERIPHERAL DRIVER
SIPO BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e0
e0
Length
11.55 mm
11.55 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.35 A
0.35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.4
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
12 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BIMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Output Peak Current Limit-Nom
0.5 A
Compare MIC5841BWM with alternatives
Compare UCQ5841LW with alternatives