MIC5841BVT&R vs MIC5841AJB feature comparison

MIC5841BVT&R Microchip Technology Inc

Buy Now Datasheet

MIC5841AJB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description QCCJ, DIP, DIP18,.4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code S-PQCC-J20 R-GDIP-T18
Length 8.94 mm 22.606 mm
Number of Functions 1 1
Number of Terminals 20 18
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current Flow Direction SINK SINK
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP18,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 12 V 12 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.94 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 18
Additional Feature SPLIT SUPPLY OPERATION POSSIBLE
Driver Number of Bits 8
Input Characteristics STANDARD
JESD-609 Code e0
Output Characteristics OPEN-COLLECTOR
Output Current-Max 0.35 A
Output Peak Current Limit-Nom 0.5 A
Output Polarity INVERTED
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 16 mA
Terminal Finish TIN LEAD

Compare MIC5841BVT&R with alternatives

Compare MIC5841AJB with alternatives