MIC5801BWM vs UCN5801LWTR feature comparison

MIC5801BWM Microchip Technology Inc

Buy Now Datasheet

UCN5801LWTR Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC SOIC
Package Description SOIC-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type LATCH BASED PERIPHERAL DRIVER LATCH BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 15.4 mm
Number of Functions 8 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current Flow Direction SINK SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIMOS BIMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 3 1
Rohs Code No
Driver Number of Bits 8
JESD-609 Code e0
Output Current-Max 0.35 A
Output Peak Current Limit-Nom 0.5 A
Package Equivalence Code SOP24,.4
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MIC5801BWM with alternatives

Compare UCN5801LWTR with alternatives