UCN5801LWTR
vs
MIC58P01AJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
MICREL INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP24,.4
DIP, DIP22,.4
Pin Count
24
22
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
8
8
Interface IC Type
LATCH BASED PERIPHERAL DRIVER
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G24
R-GDIP-T22
JESD-609 Code
e0
e0
Length
15.4 mm
27.178 mm
Number of Functions
1
1
Number of Terminals
24
22
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.35 A
Output Peak Current Limit-Nom
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
DIP22,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
NO
Technology
BIMOS
BIMOS
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
10.16 mm
Base Number Matches
1
2
Input Characteristics
STANDARD
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Compare UCN5801LWTR with alternatives
Compare MIC58P01AJ with alternatives