MIC5801BVTR
vs
UCN5801LWTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
QLCC
SOIC
Package Description
QCCJ,
SOP, SOP24,.4
Pin Count
28
24
Reach Compliance Code
compliant
compliant
Built-in Protections
TRANSIENT
TRANSIENT
Interface IC Type
LATCH BASED PERIPHERAL DRIVER
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
S-PQCC-J28
R-PDSO-G24
JESD-609 Code
e0
e0
Length
11.4554 mm
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current Flow Direction
SINK
SINK
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
4.318 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BIMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
11.4554 mm
7.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
8
Output Current-Max
0.35 A
Output Peak Current Limit-Nom
0.5 A
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Compare MIC5801BVTR with alternatives
Compare UCN5801LWTR with alternatives