MIC5203-2.8YM5TR
vs
FAN2502S25X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
ONSEMI
Part Package Code
SOT-23
Package Description
LSSOP,
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.18 V
Input Voltage-Max
16 V
6.5 V
Input Voltage-Min
2.5 V
2.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.08 A
0.15 A
Output Voltage1-Max
2.912 V
2.55 V
Output Voltage1-Min
2.688 V
2.45 V
Output Voltage1-Nom
2.8 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.6 mm
1.65 mm
Base Number Matches
3
3
Manufacturer Package Code
527AH
Factory Lead Time
2 Days
Adjustability
FIXED
Dropout Voltage1-Nom
0.15 V
Input Voltage Absolute-Max
7 V
Load Regulation-Max
0.05%
Number of Outputs
1
Technology
CMOS
Voltage Tolerance-Max
2%
Compare MIC5203-2.8YM5TR with alternatives
Compare FAN2502S25X with alternatives