FAN2502S25X vs LP3985ITL-2.5/NOPB feature comparison

FAN2502S25X Fairchild Semiconductor Corporation

Buy Now Datasheet

LP3985ITL-2.5/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOT-23 BGA
Package Description SOT-23, 5 PIN 0.600 MM HEIGHT, GREEN, MICRO, SMD-5
Pin Count 5 5
Manufacturer Package Code 5LD, SOT23, JEDEC MO-178, 1.6MM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.1 V
Dropout Voltage1-Nom 0.15 V 0.06 V
Input Voltage Absolute-Max 7 V 6.5 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 2.7 V 2.5 V
JESD-30 Code R-PDSO-G5 R-XBGA-B5
JESD-609 Code e3 e1
Length 2.9 mm 1.4715 mm
Load Regulation-Max 0.05% 0.00745%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.575 V
Output Voltage1-Min 2.45 V 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.675 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 3%
Width 1.65 mm 1.0145 mm
Base Number Matches 3 2
Line Regulation-Max 0.0075%
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare FAN2502S25X with alternatives

Compare LP3985ITL-2.5/NOPB with alternatives