FAN2502S25X vs AP7115-25WG-7 feature comparison

FAN2502S25X Fairchild Semiconductor Corporation

Buy Now Datasheet

AP7115-25WG-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DIODES INC
Part Package Code SOT-23 SOT
Package Description SOT-23, 5 PIN SOT-25, 5 PIN
Pin Count 5 5
Manufacturer Package Code 5LD, SOT23, JEDEC MO-178, 1.6MM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.3 V
Dropout Voltage1-Nom 0.15 V 0.2 V
Input Voltage Absolute-Max 7 V 5.5 V
Input Voltage-Max 6.5 V 5.5 V
Input Voltage-Min 2.7 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 3 mm
Load Regulation-Max 0.05% 0.01%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 1.65 mm 1.6 mm
Base Number Matches 3 1
Samacsys Manufacturer Diodes Incorporated
Line Regulation-Max 0.00625%

Compare FAN2502S25X with alternatives

Compare AP7115-25WG-7 with alternatives