MIC5200-3.0BST&R
vs
LT1121CST-3.3#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
ANALOG DEVICES INC
Part Package Code
SOT-223
Package Description
SOP,
SOT-323
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Total Weight
120.3
Category CO2 Kg
12.04
12.04
CO2
1448.4119999999998
Compliance Temperature Grade
Automotive: -40C to +125C
Other: +0C to +125C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
99
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4, 1309-64-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
CMRT V4.01b
Dropout Voltage1-Max
0.35 V
0.7 V
Input Voltage-Max
26 V
20 V
Input Voltage-Min
2.5 V
4.3 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Length
6.5 mm
6.505 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.15 A
Output Voltage1-Max
3.06 V
3.4 V
Output Voltage1-Min
2.94 V
3.2 V
Output Voltage1-Nom
3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.31 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
3%
Width
3.505 mm
3.505 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
05-08-1630
kg CO2e/kg
12.04
Average Weight (mg)
7.5
CO2e (mg)
90.3
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2023-11-20 02:46:01
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
EFUP
50
Adjustability
FIXED
Dropout Voltage1-Nom
0.42 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.04%
Number of Outputs
1
Packing Method
TR
Technology
BIPOLAR
Compare MIC5200-3.0BST&R with alternatives
Compare LT1121CST-3.3#TRPBF with alternatives