MIC5200-3.0BST&R vs MAX8885EUK33+ feature comparison

MIC5200-3.0BST&R Micrel Inc

Buy Now Datasheet

MAX8885EUK33+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC
Part Package Code SOT-223 5-SOT_23-N/A
Package Description SOP,
Pin Count 3 5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.22 V
Input Voltage-Max 26 V 6.5 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G5
JESD-609 Code e0 e3
Length 6.5 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.06 V
Output Voltage1-Min 2.94 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOT-223 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.45 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.31 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2%
Width 3.505 mm 1.625 mm
Base Number Matches 2 2
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1999-10-01
Technology PMOS

Compare MIC5200-3.0BST&R with alternatives

Compare MAX8885EUK33+ with alternatives