MIC5200-3.0BST&R vs LT1521CST-3.3#TRPBF feature comparison

MIC5200-3.0BST&R Microchip Technology Inc

Buy Now Datasheet

LT1521CST-3.3#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC LINEAR TECHNOLOGY CORP
Part Package Code SOT-223 SOT
Package Description SOP, PLASTIC, SOT-223, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.75 V
Input Voltage-Max 26 V 20 V
Input Voltage-Min 2.5 V 4.3 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.5 mm 6.505 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.3 A
Output Voltage1-Max 3.06 V 3.4 V
Output Voltage1-Min 2.94 V 3.2 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.31 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 3%
Width 3.505 mm 3.505 mm
Base Number Matches 2 2
Manufacturer Package Code ST
Adjustability FIXED
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.055%
Number of Outputs 1
Packing Method TR
Technology BIPOLAR

Compare MIC5200-3.0BST&R with alternatives

Compare LT1521CST-3.3#TRPBF with alternatives