MIC4685BR
vs
MIC4682YMTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
SPAK-7
SOP,
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
34 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G7
R-PDSO-G8
JESD-609 Code
e0
e4
Length
9.395 mm
4.9 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
7
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP7H,.4,50TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.16 mm
1.879 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
225 kHz
220 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn80Pb20)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
8 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MIC4685BR with alternatives
Compare MIC4682YMTR with alternatives