MIC4685BR vs MIC4682BM feature comparison

MIC4685BR Rochester Electronics LLC

Buy Now Datasheet

MIC4682BM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code MODULE SOIC
Package Description SPAK-7 SOP, SOP8,.25
Pin Count 7 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 34 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.395 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Seated Height-Max 2.16 mm 1.879 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 225 kHz 220 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8 mm 3.9 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Output Current-Max 1.1 A
Package Code SOP
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified

Compare MIC4682BM with alternatives