MIC4682YMTR vs MIC4685WR-TR feature comparison

MIC4682YMTR Microchip Technology Inc

Buy Now Datasheet

MIC4685WR-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, ,
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 34 V 30 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 R-PSSO-G7
JESD-609 Code e4 e3
Length 4.9 mm 9.395 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.1 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 GWSIP7H,.4,50
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.879 mm 2.03 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 220 kHz 225 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 8 mm
Base Number Matches 2 1
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Output Voltage-Min 1.235 V
Output Voltage-Nom 5 V

Compare MIC4682YMTR with alternatives

Compare MIC4685WR-TR with alternatives