MIC4467BWMT&R vs MIC4467YWM feature comparison

MIC4467BWMT&R Micrel Inc

Buy Now Datasheet

MIC4467YWM Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP16,.4 LEAD FREE, SOP-16
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Input Characteristics STANDARD STANDARD
Interface IC Type NAND GATE BASED MOSFET DRIVER NAND GATE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.35 mm 10.33 mm
Moisture Sensitivity Level 1 3
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.2 A 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.616 mm 2.616 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Turn-off Time 0.1 µs 0.15 µs
Turn-on Time 0.1 µs 0.15 µs
Width 7.49 mm 7.59 mm
Base Number Matches 1 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Output Polarity TRUE
Supply Current-Max 8 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V

Compare MIC4467BWMT&R with alternatives

Compare MIC4467YWM with alternatives