MIC4429CT
vs
MIC4429CN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICREL INC
Part Package Code
SFM
DIP
Package Description
TO-220, 5 PIN
DIP, DIP8,.3
Pin Count
3
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
R-PDIP-T8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Peak Current Limit-Nom
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Technology
BCDMOS
BCDMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Turn-off Time
0.075 µs
0.075 µs
Turn-on Time
0.075 µs
0.075 µs
Base Number Matches
1
1
Input Characteristics
STANDARD
Length
9.525 mm
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Equivalence Code
DIP8,.3
Supply Current-Max
1.5 mA
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare MIC4429CT with alternatives
Compare MIC4429CN with alternatives