MIC4429CN vs UC3710DWTR feature comparison

MIC4429CN Micrel Inc

Buy Now Datasheet

UC3710DWTR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3 0.300 INCH, GREEN, PLASTIC, SOIC-16
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDSO-G16
JESD-609 Code e0
Length 9.525 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 6 A 6 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.5 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.7 V
Surface Mount NO YES
Technology BCDMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.075 µs 0.08 µs
Turn-on Time 0.075 µs 0.07 µs
Width 7.62 mm 7.5 mm
Base Number Matches 3 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.65 mm
Supply Voltage-Nom 15 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MIC4429CN with alternatives

Compare UC3710DWTR with alternatives