MIC4420ZT
vs
MCP1407T-E/PA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
NO
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
R-PDIP-T8
JESD-609 Code
e3
Length
10.16 mm
9.46 mm
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
6 A
6 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
DIP
Package Equivalence Code
SIP5,.1,67TB
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
15.72 mm
4.32 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
NO
NO
Technology
BCDMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Turn-off Time
0.16 µs
0.065 µs
Turn-on Time
0.16 µs
0.065 µs
Width
4.445 mm
7.62 mm
Base Number Matches
1
1
Package Description
DIP-8
Compare MIC4420ZT with alternatives
Compare MCP1407T-E/PA with alternatives