MIC4420ZT vs MCP1407T-E/SN feature comparison

MIC4420ZT Micrel Inc

Buy Now Datasheet

MCP1407T-E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, TO-220, 5 PIN 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Reach Compliance Code not_compliant compliant
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PSFM-T5 R-PDSO-G8
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP5,.1,67TB SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO YES
Technology BCDMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Input Characteristics SCHMITT TRIGGER
Length 4.9 mm
Moisture Sensitivity Level 3
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 0.5 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.105 µs
Turn-on Time 0.105 µs
Width 3.9 mm

Compare MCP1407T-E/SN with alternatives