MIC29502BT vs MIC29503BT feature comparison

MIC29502BT Microchip Technology Inc

Buy Now Datasheet

MIC29503BT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SFM SFM
Package Description TO-220, SIP5,.1,67TB TO-220, SIP5,.1,67TB
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.37 V 0.37 V
JESD-30 Code R-XSFM-T5 R-XSFM-T5
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.02 0.02
Load Regulation-Max(%) 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-220 TO-220
Package Equivalence Code SIP5,.1,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 3
Factory Lead Time 4 Weeks

Compare MIC29502BT with alternatives

Compare MIC29503BT with alternatives