MIC29503BT
vs
MIC29502BUT&R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICREL INC
Package Description
TO-220, 5 PIN
TO-263, D2PAK-5
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.37 V
0.37 V
JESD-30 Code
R-XSFM-T5
R-PSSO-G5
Line Regulation-Max (%/V)
0.021052
0.02
Load Regulation-Max(%)
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
25 V
25 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
SIP5,.1,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
2
Rohs Code
No
Part Package Code
D2PAK
Pin Count
4
JESD-609 Code
e0
Length
10.363 mm
Moisture Sensitivity Level
3
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.902 mm
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Pitch
1.702 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
8.7805 mm
Compare MIC29502BUT&R with alternatives