MIC29503BT vs MIC29503WT feature comparison

MIC29503BT Rochester Electronics LLC

Buy Now Datasheet

MIC29503WT Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Package Description TO-220, 5 PIN ROHS COMPLIANT, TO-220, 5 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.37 V 0.37 V
JESD-30 Code R-XSFM-T5 R-XSFM-T5
Line Regulation-Max (%/V) 0.021052 0.02
Load Regulation-Max(%) 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-220 SFM
Package Equivalence Code SIP5,.1,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 3
Rohs Code Yes
JESD-609 Code e3
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.7 mm