MIC29500-3.3WT vs CS5231-3GDFR8 feature comparison

MIC29500-3.3WT Microchip Technology Inc

Buy Now Datasheet

CS5231-3GDFR8 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description ROHS COMPLIANT, TO-220, 3 PIN SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.37 V 1.5 V
Input Voltage Absolute-Max 60 V 14 V
Input Voltage-Max 26 V 6 V
Input Voltage-Min 4.3 V 4.75 V
JESD-30 Code R-XSFM-T3 R-PDSO-G8
JESD-609 Code e3 e0
Line Regulation-Max 0.0165% 0.005%
Load Regulation-Max 0.033% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 5 A 0.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP3,.1TB SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 3 3
Pbfree Code No
Part Package Code SOIC-8 Narrow Body
Pin Count 8
Manufacturer Package Code 751-07
Length 4.9 mm
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare MIC29500-3.3WT with alternatives

Compare CS5231-3GDFR8 with alternatives