CS5231-3GDFR8 vs ADP3338AKCZ-2.85R7 feature comparison

CS5231-3GDFR8 onsemi

Buy Now Datasheet

ADP3338AKCZ-2.85R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ONSEMI ANALOG DEVICES INC
Part Package Code SOIC-8 Narrow Body TO-261AA
Package Description SOIC-8 SOP, SOT-223
Pin Count 8 3
Manufacturer Package Code 751-07 KC-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.5 V 0.19 V
Input Voltage Absolute-Max 14 V 8.5 V
Input Voltage-Max 6 V 8 V
Input Voltage-Min 4.75 V 2.7 V
JESD-30 Code R-PDSO-G8 R-PDSO-G4
JESD-609 Code e0 e3
Length 4.9 mm 6.5 mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 3.366 V 2.8899 V
Output Voltage1-Min 3.234 V 2.8101 V
Output Voltage1-Nom 3.3 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1.6%
Width 3.9 mm 3.5 mm
Base Number Matches 3 1
Rohs Code Yes
Dropout Voltage1-Max 0.4 V
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare CS5231-3GDFR8 with alternatives

Compare ADP3338AKCZ-2.85R7 with alternatives