MI6T25V0.4 vs 34.5509 feature comparison

MI6T25V0.4 Mersen Electrical Power

Buy Now Datasheet

34.5509 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A SCHURTER INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST SUPER TIME LAG
Body Height 31.8 mm 31.8 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-arcing Time-Min 600 ms
Terminal Finish Nickel (Ni)

Compare MI6T25V0.4 with alternatives

Compare 34.5509 with alternatives