MHW710-1 vs M67709M feature comparison

MHW710-1 Motorola Semiconductor Products

Buy Now Datasheet

M67709M Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MITSUBISHI ELECTRIC CORP
Package Description MOT CASE 700-04 FLNG,2.0"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Gain 19.4 dB
Input Power-Max (CW) 21.76 dBm 13 dBm
Operating Frequency-Max 440 MHz 430 MHz
Operating Frequency-Min 400 MHz 390 MHz
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code MOT CASE 700-04 FLNG,2.0"H.SPACE
Power Supplies 12.5 V 5,12.5 V
RF/Microwave Device Type WIDE BAND HIGH POWER NARROW BAND HIGH POWER
Supply Current-Max 3430 mA
Technology HYBRID HYBRID
VSWR-Max 2 2.8
Base Number Matches 3 1

Compare MHW710-1 with alternatives

Compare M67709M with alternatives