M67709M vs MHW720A1 feature comparison

M67709M Mitsubishi Electric

Buy Now Datasheet

MHW720A1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MOTOROLA INC
Package Description FLNG,2.0"H.SPACE MOT CASE 700-04
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 13 dBm 24 dBm
Operating Frequency-Max 430 MHz 440 MHz
Operating Frequency-Min 390 MHz 400 MHz
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.0"H.SPACE MOT CASE 700-04
Power Supplies 5,12.5 V 12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 2.8 30
Base Number Matches 1 3
Supply Current-Max 5710 mA

Compare M67709M with alternatives

Compare MHW720A1 with alternatives