MH3261-800Y
vs
PMH1206-501-RC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
1206
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.03 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
1.1 mm
Insulation Resistance-Min
0.03 MΩ
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
80 OHM Ω
500 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
4 A
1.5 A
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Base Number Matches
1
1
Compare MH3261-800Y with alternatives
Compare PMH1206-501-RC with alternatives