MH3261-800Y vs PMH1206-121-RC feature comparison

MH3261-800Y Bourns Inc

Buy Now Datasheet

PMH1206-121-RC Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 0.03 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 4 A 3 A
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm
Base Number Matches 1 1

Compare MH3261-800Y with alternatives

Compare PMH1206-121-RC with alternatives