MH3261-800Y vs MH3261-501Y feature comparison

MH3261-800Y Bourns Inc

Buy Now Datasheet

MH3261-501Y Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description 1206 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206 1206
Construction Chip Bead Chip Bead
DC Resistance-Max 0.03 Ω 0.04 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 0.03 MΩ 0.04 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 500 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 4 A 3 A
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Bourns

Compare MH3261-800Y with alternatives

Compare MH3261-501Y with alternatives