MH2029-600Y
vs
CM2718R201R-00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
STEWARD INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
EIA STD PACKAGE SIZE 2718
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.02 Ω
|
0.02 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
13.72 mm
|
Insulation Resistance-Min |
0.02 MΩ
|
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
6.99 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
4
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
60 OHM Ω
|
200 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
5 A
|
5 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
1.2 mm
|
4.72 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
COMMON MODE CHOKE
|
Rated Voltage |
|
75 V
|
|
|
|
Compare MH2029-600Y with alternatives
Compare CM2718R201R-00 with alternatives