CM2718R201R-00
vs
BMB2A0120PN2
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STEWARD INC
|
TE CONNECTIVITY LTD
|
Package Description |
EIA STD PACKAGE SIZE 2718
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
COMMON MODE CHOKE
|
|
DC Resistance-Max |
0.02 Ω
|
0.02 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
13.72 mm
|
0.9 mm
|
Length |
6.99 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
200 OHM Ω
|
120 OHM Ω
|
Rated Current |
5 A
|
5 A
|
Rated Voltage |
75 V
|
|
Width |
4.72 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CM2718R201R-00 with alternatives
Compare BMB2A0120PN2 with alternatives