CM2718R201R-00 vs ABUP00201209121Y00 feature comparison

CM2718R201R-00 Steward, Inc

Buy Now Datasheet

ABUP00201209121Y00 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STEWARD INC YAGEO CORP
Package Description EIA STD PACKAGE SIZE 2718
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature COMMON MODE CHOKE
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 13.72 mm 0.9 mm
Length 6.99 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 200 OHM Ω 120 OHM Ω
Rated Current 5 A 5 A
Rated Voltage 75 V
Width 4.72 mm 1.2 mm
Base Number Matches 2 4
Rohs Code Yes
Number of Terminals 2
Packing Method TR, PAPER, 7 INCH
Screening Level AEC-Q200

Compare CM2718R201R-00 with alternatives