MGJ3T24150505MC-R13 vs JCE0324D15-H feature comparison

MGJ3T24150505MC-R13 Murata Power Solutions

Buy Now Datasheet

JCE0324D15-H XP Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC XP POWER LTD
Package Description MODULE-16/7 Module-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04 12.04
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c), 7(a), 7(c)-I 7(a), 7(c)-I
Candidate List Date 2018-01-15 2010-12-15
EFUP 25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.40 CMRT V6.01
Additional Feature IT HAS ALSO HAVE -10VOLT UOTPUT ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-N7 R-PDMA-T8
JESD-609 Code e4
Length 23.11 mm 31.75 mm
Load Regulation-Max 10% 1.2%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 8
Operating Temperature-Max 95 °C 85 °C
Output Voltage-Max 15.6 V 15.3 V
Output Voltage-Min 14.4 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Seated Height-Max 14.64 mm 10.66 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 22.61 mm 20.32 mm
Base Number Matches 2 1
kg CO2e/kg 12.04
Average Weight (mg) 19413.3
CO2e (mg) 233736.141
Samacsys Description XP Power Through Hole 3W Isolated DC-DC Converter, Vin 18 → 36 V dc, I/O isolation 3kV dc, Vout 15V dc
Samacsys Manufacturer XP POWER
Samacsys Modified On 2017-10-09 09:13:54
Compliance Temperature Grade Industrial: -40C to +85C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL
Terminal Pitch 2.54 mm

Compare MGJ3T24150505MC-R13 with alternatives

Compare JCE0324D15-H with alternatives