Part Details for MGJ3T24150505MC-R13 by Murata Power Solutions
Overview of MGJ3T24150505MC-R13 by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ3T24150505MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9063
|
Newark | Dc-Dc Converter, Medical, 3 O/P, 3W, Power Supply Applications:Gate Drive, Dc/Dc Converter Type:-, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:3 Output, Output Voltage - Output 1:15V, Output Current - Output 1:120Ma Rohs Compliant: Yes |Murata Power Solutions MGJ3T24150505MC-R13 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0800 | Buy Now |
DISTI #
94X3844
|
Newark | Dc/Dc Converter, Medical, 3 O/P, 3W, Power Supply Applications:Gate Drive, Dc/Dc Converter Type:-, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:3 Output, Output Voltage - Output 1:15V, Output Current - Output 1:120Ma Rohs Compliant: Yes |Murata Power Solutions MGJ3T24150505MC-R13 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$17.3800 / $17.8200 | Buy Now |
DISTI #
MGJ3T24150505MC-R13-ND
|
DigiKey | DC DC CONVERTER 15V -10V 3W Min Qty: 92 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7400 | Buy Now |
|
Future Electronics | MGJ3 Series 5.2 kVDC Isolated 3 W Surface Mount Gate Drive SM DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks Container: Reel | 92Reel |
|
$12.5000 | Buy Now |
DISTI #
MGJ3T24150505MCR13
|
TME | Converter: DC/DC, 3W, Uin: 18÷36VDC, Uout: 15VDC, Uout2: -10VDC, SMT Min Qty: 1 | 0 |
|
$15.2500 / $17.5200 | RFQ |
DISTI #
000000000005279101
|
Sager | Isolated DC/DC Converters - SMD DC/DC 3W SM 24-15/5V 5.2KV Min Qty: 92 | 0 |
|
$15.9400 / $16.4200 | Buy Now |
Part Details for MGJ3T24150505MC-R13
MGJ3T24150505MC-R13 CAD Models
MGJ3T24150505MC-R13 Part Data Attributes
|
MGJ3T24150505MC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ3T24150505MC-R13
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | MODULE-16/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT HAS ALSO HAVE -10VOLT UOTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N7 | |
JESD-609 Code | e4 | |
Length | 23.11 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 95 °C | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 14.64 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 22.61 mm |
Alternate Parts for MGJ3T24150505MC-R13
This table gives cross-reference parts and alternative options found for MGJ3T24150505MC-R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGJ3T24150505MC-R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3T-2415D-RVZ | Aimtec | $15.1986 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | MGJ3T24150505MC-R13 vs AM3T-2415D-RVZ |
ZHRP0302415B | Nichicon Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, RESIN, DIP-10 | MGJ3T24150505MC-R13 vs ZHRP0302415B |
JCB0324D15-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | MGJ3T24150505MC-R13 vs JCB0324D15-M |
TEN3-2423WI | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | MGJ3T24150505MC-R13 vs TEN3-2423WI |
ZHRP0302415DR | Nichicon Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-10 | MGJ3T24150505MC-R13 vs ZHRP0302415DR |
JCB0324D15-HM | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | MGJ3T24150505MC-R13 vs JCB0324D15-HM |
MKC03-24D15 | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-24/12 | MGJ3T24150505MC-R13 vs MKC03-24D15 |
ASD03-24D15M | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | DC-DC Regulated Power Supply Module, | MGJ3T24150505MC-R13 vs ASD03-24D15M |
AA03A-024L-150D150 | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 51 X 12.70 MM, 10.20 MM HEIGHT, SMT-5 | MGJ3T24150505MC-R13 vs AA03A-024L-150D150 |
DIW2027 | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC, DIP-23/8 | MGJ3T24150505MC-R13 vs DIW2027 |