MGJ3T24150505MC-R13
vs
ZHRP0302415DR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
NICHICON CORP
Package Description
MODULE-16/7
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
IT HAS ALSO HAVE -10VOLT UOTPUT
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
32 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-N7
R-XDMA-T9
JESD-609 Code
e4
Length
23.11 mm
Load Regulation-Max
10%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
9
Operating Temperature-Max
95 °C
71 °C
Output Voltage-Max
15.6 V
15.75 V
Output Voltage-Min
14.4 V
14.25 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
14.64 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
22.61 mm
Base Number Matches
2
1
Part Package Code
DFM
Pin Count
10
HTS Code
8532.22.00
Operating Temperature-Min
-10 °C
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL EXTENDED
Compare MGJ3T24150505MC-R13 with alternatives
Compare ZHRP0302415DR with alternatives