MGFW32415
vs
REM3-2415D/C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COSEL CO LTD
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cosel
|
RECOM Power
|
Additional Feature |
ALSO AVAILABLE WITH -15V OUPUT OR SINGLE 30V OUTPUT
|
OUTPUT VOLTAGE IS -15
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, C-UL, EN
|
|
Efficiency (Main Output) |
82%
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XSMA-T5
|
R-PDMA-P6
|
Length |
17 mm
|
31.8 mm
|
Line Regulation-Max |
0.01125%
|
|
Load Regulation-Max |
5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
15.45 V
|
15.15 V
|
Output Voltage-Min |
14.55 V
|
14.85 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
255
|
Protections |
OVER CURRENT
|
|
Ripple Voltage (Main Out) |
0.0707 Vrms
|
|
Seated Height-Max |
12.5 mm
|
10.7 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
5
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
YES
|
Warm-up Time |
0.03 s
|
|
Width |
8.5 mm
|
20.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare MGFW32415 with alternatives
Compare REM3-2415D/C with alternatives