MGA-31689-BLKG vs GVA-84+ feature comparison

MGA-31689-BLKG Broadcom Limited

Buy Now Datasheet

GVA-84+ Mini-Circuits

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC MINI-CIRCUITS
Package Description TO-243 ROHS COMPLIANT, PLASTIC, CASE DF782, SOT-89, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE TAPE AND REEL
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16.6 dB 13.8 dB
Input Power-Max (CW) 15 dBm 13 dBm
JESD-609 Code e3 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Frequency-Max 3000 MHz 7000 MHz
Operating Frequency-Min 1500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Supply Current-Max 195 mA 130 mA
Surface Mount YES YES
Technology GAAS
Terminal Finish Tin (Sn) TIN SILVER OVER NICKEL
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Mini-Circuits
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
VSWR-Max 2.6

Compare MGA-31689-BLKG with alternatives

Compare GVA-84+ with alternatives