MGA-31689-BLKG
vs
SGC-6289Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BROADCOM INC
RF MICRO DEVICES INC
Package Description
TO-243
TO-243
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A991.G
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
16.6 dB
12 dB
Input Power-Max (CW)
15 dBm
24 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
3000 MHz
3500 MHz
Operating Frequency-Min
1500 MHz
50 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Supply Current-Max
195 mA
96 mA
Surface Mount
YES
YES
Technology
GAAS
BIPOLAR
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - annealed
Base Number Matches
2
2
Pbfree Code
Yes
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare MGA-31689-BLKG with alternatives
Compare SGC-6289Z with alternatives