MFM8512J-15 vs M29F040B45K1F feature comparison

MFM8512J-15 Mosaic Semiconductor Inc

Buy Now Datasheet

M29F040B45K1F Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC NUMONYX
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 45 ns
Additional Feature BULK ERASE; AUTOMATIC WRITE
JESD-30 Code R-CDSO-J32 R-PQCC-J32
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Part Package Code QFJ
Package Description LEAD FREE, PLASTIC, LCC-32
Pin Count 32
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
JESD-609 Code e3
Length 13.97 mm
Package Code QCCJ
Peak Reflow Temperature (Cel) 250
Seated Height-Max 3.56 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 11.43 mm

Compare MFM8512J-15 with alternatives

Compare M29F040B45K1F with alternatives