MFM8512J-15
vs
5962-9669203HYC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
90 ns
Additional Feature
BULK ERASE; AUTOMATIC WRITE
JESD-30 Code
R-CDSO-J32
R-CDSO-J32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
3
Package Description
CERAMIC, SOJ-32
Command User Interface
NO
Data Polling
YES
JESD-609 Code
e4
Length
21.09 mm
Number of Sectors/Size
8
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Screening Level
MIL-STD-883
Seated Height-Max
4.06 mm
Sector Size
64K
Standby Current-Max
0.0016 A
Supply Current-Max
0.05 mA
Terminal Finish
GOLD
Terminal Pitch
1.27 mm
Toggle Bit
NO
Width
10.925 mm
Compare MFM8512J-15 with alternatives